ChuangHui CD1102GM680M200T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD1102GM680M200T |
| LCSC Part # | C49435318 |
| Package | Through Hole,D18xL20mm |
| Customer # | |
| Description | 7.5mm 68uF 400V ±20% Through Hole,D18xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D18xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2456 $ 0.2211 | $ 0.22 |
10+ | $ 0.241 $ 0.2169 | $ 2.17 |
30+ | $ 0.238 $ 0.2142 | $ 6.43 |
100+ | $ 0.2349 $ 0.2115 | $ 21.15 |
Standard Packaging 198/Full
Bag | ||
Better price for more quantity?
$