LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin SMBJ10A product image
Images for reference only

Huixin SMBJ10ARoHS

Manufacturer
HuixinAsian Brands
MPN
SMBJ10A
LCSC Part #
C49435196
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 10VWM 17VC SMB
Datasheetpdf iconHuixin SMBJ10A
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1223$ 0.61
50+$ 0.0974$ 4.87
150+$ 0.085$ 12.75
500+$ 0.0757$ 37.85
3,000+$ 0.0682$ 204.60
6,000+$ 0.0645$ 387.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHuixin
PackagingSMB
Clamping Voltage17V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)35.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown12.3V
typeTVS
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Optimzed for LAN protection applications
  • Ideal for ESD protection of data lines in accordance with IEC 1000-4-2(IEC801-2)
  • Ideal for EFT protection of data lines in accordance with IEC 1000-4-4(IEC801-2)
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-0
  • Glass passivated junction chip
  • 600w peak pulse power capability
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time: typically less than 1.0ps from Ov to VBR min
  • High temperature soldering guaranteed: 260°C/10S at terminals