ChuangHui RV101M250C110R1Z00ZZ
| Manufacturer | ChuangHuiAsian Brands |
| MPN | RV101M250C110R1Z00ZZ |
| LCSC Part # | C49435138 |
| Packaging | Through Hole,D4xL11mm |
| Customer # | |
| Key Attributes | 100uF 25V ±20% Through Hole,D4xL11mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D4xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 25V | |
| Diameter | 4mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.072$ 0.0648 | $ 0.65 |
| 100+ | $ 0.0579$ 0.0522 | $ 5.22 |
| 300+ | $ 0.0508$ 0.0458 | $ 13.74 |
| 1,000+ | $ 0.0455$ 0.0410 | $ 41.00 |
| 5,000+ | $ 0.0412$ 0.0371 | $ 185.50 |
| 10,000+ | $ 0.0391$ 0.0352 | $ 352.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

