LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
kinghelm KH-A1250H-11P-JK product image
  • KH-A1250H-11P-JK thumbnail 1
  • KH-A1250H-11P-JK thumbnail 2
  • KH-A1250H-11P-JK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A1250H-11P-JKRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A1250H-11P-JK
LCSC Part #
C4943387
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.25mm SINGLE ROW
Datasheetpdf iconkinghelm KH-A1250H-11P-JK
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.034$ 0.0136$ 0.27
200+$ 0.0267$ 0.0107$ 2.14
600+$ 0.0226$ 0.0091$ 5.46
2,000+$ 0.0194$ 0.0078$ 15.60
10,000+$ 0.0173$ 0.0070$ 70.00
20,000+$ 0.0161$ 0.0065$ 130.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x11P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row11
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.