LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-A1250H-9P-JK product image
  • KH-A1250H-9P-JK thumbnail 1
  • KH-A1250H-9P-JK thumbnail 2
  • KH-A1250H-9P-JK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A1250H-9P-JKRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A1250H-9P-JK
LCSC Part #
C4943385
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW
Datasheetpdf iconkinghelm KH-A1250H-9P-JK
Custom CablesMOQ 1pc
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0265$ 0.0080$ 0.16
200+$ 0.0208$ 0.0063$ 1.26
600+$ 0.0176$ 0.0053$ 3.18
2,000+$ 0.0151$ 0.0046$ 9.20
10,000+$ 0.0134$ 0.0041$ 41.00
20,000+$ 0.0126$ 0.0038$ 76.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x9P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.