LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS25LP064D-JBLE product image
  • IS25LP064D-JBLE thumbnail 1
  • IS25LP064D-JBLE thumbnail 2
  • IS25LP064D-JBLE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ISSI IS25LP064D-JBLERoHS

Manufacturer
MPN
IS25LP064D-JBLE
LCSC Part #
C4943337
Packaging
SOIC-8-208mil
Customer #
Key Attributes
64Mb Serial Flash Memory with 166MHz Multi I/O SPI & Quad I/O QPI DTR Interface
Datasheetpdf iconISSI IS25LP064D-JBLE
In-Stock: 1,375
1,375 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.05$ 2.05
10+$ 1.7847$ 17.85
30+$ 1.6407$ 49.22
100+$ 1.4756$ 147.56
500+$ 0.9854$ 492.70
1,000+$ 0.9514$ 951.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingSOIC-8-208mil
Voltage - Supply2.3V~3.6V
Memory Size64Mbit
Program / Erase Cycles100,000 cycles
Clock Frequency166MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection;Power lock protection
Data Retention - TDR (Year)20 Years
Standby Supply Current8uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The IS25LP064D and IS25WP064D Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 166MHz allow for equivalent clock rates of up to 664MHz (166MHz x 4) which equates to 83Mbytes/s of data throughput. The IS25xP series of Flash adds support for DTR (Double Transfer Rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit Parallel Flash memories allowing for efficient memory access to support XIP (execute in place) operation. Initial state of the memory array is erased (all bits are set to 1) when shipped from the factory. QPI (Quad Peripheral Interface) supports 2-cycle instruction further reducing instruction times. Pages can be erased in groups of 4Kbyte sectors, 32Kbyte blocks, 64Kbyte blocks, and/or the entire chip. The uniform sector and block architecture allows for a high degree of flexibility so that the device can be utilized for a broad variety of applications requiring solid data retention.

Features

AI Translation
  • Industry Standard Serial Interface
    • Supports Standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
    • Software & Hardware Reset
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High Performance Serial Flash (SPI)
    • 80MHz Normal Read
    • Up to 166Mhz Fast Read
    • Up to 80MHz DTR (Dual Transfer Rate)
    • Equivalent Throughput of 664 Mb/s
    • Selectable Dummy Cycles
    • Configurable Drive Strength
    • Supports SPI Modes 0 and 3
    • More than 100,000 Erase/Program Cycles
    • More than 20-year Data Retention
  • Flexible & Efficient Memory Architecture
    • Chip Erase with Uniform Sector/Block Erase (4/32/64 Kbyte)
    • Program 1 to 256 Byte per Page
    • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
    • Low Instruction Overhead Operations
    • Continuous Read 8/16/32/64 Byte Burst Wrap
    • Selectable Burst Length
    • QPI for Reduced Instruction Overhead
    • AutoBoot Operation
  • Low Power with Wide Temp. Ranges
    • Single Voltage Supply IS25LP: 2.30V to 3.60V IS25WP: 1.65V to 1.95V
    • 10 mA Active Read Current
    • 8 μA Standby Current
    • 1 μA Deep Power Down
    • Temp Grades: Extended: -40℃ to +105℃ Auto Grade (A3) : -40℃ to +125℃
  • Advanced Security Protection
    • Software and Hardware Write Protection
    • Advanced Sector/Block Protection
    • Top/Bottom Block Protection
    • Power Supply Lock Protection
    • 4x256 Byte Dedicated Security Area with OTP User-lockable Bits
    • 128 bit Unique ID for Each Device (Call Factory)
  • Industry Standard Pin-out & Packages
    • M = 16-pin SOIC 300mil
    • B = 8-pin SOIC 208mil
    • E = 8-contact XSON 4x4mm
    • K = 8-contact WSON 6x5mm
    • L = 8-contact WSON 8x6mm
    • G = 24-ball TFBGA (4x6 ball array)
    • H = 24-ball TFBGA (5x5 ball array)
    • KGD (Call Factory)