G-Switch GT-SM014A-H145-01
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-SM014A-H145-01 |
| LCSC Part # | C49424051 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | -45℃~+80℃ Hinged Lid 1.45mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Operating Temperature | -45℃~+80℃ | |
| Card Connection Mode | Hinged Lid | |
| Rated Voltage (Max) | 12V | |
| Height Above Board | 1.45mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 325
325 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1531 | $ 0.77 |
| 50+ | $ 0.1212 | $ 6.06 |
| 150+ | $ 0.1074 | $ 16.11 |
| 1,500+ | $ 0.0903 | $ 135.45 |
| 3,000+ | $ 0.0827 | $ 248.10 |
| 4,500+ | $ 0.0782 | $ 351.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Operating Temperature | -45℃~+80℃ | |
| Card Connection Mode | Hinged Lid | |
| Rated Voltage (Max) | 12V | |
| Height Above Board | 1.45mm | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



