LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET NVMFS5C670NLWFAFT3G-HXY product image
  • NVMFS5C670NLWFAFT3G-HXY thumbnail 1
  • NVMFS5C670NLWFAFT3G-HXY thumbnail 2
  • NVMFS5C670NLWFAFT3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NVMFS5C670NLWFAFT3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NVMFS5C670NLWFAFT3G-HXY
LCSC Part #
C49420421
Packaging
DFN-8L(5x6)
Customer #
Key Attributes
MOSFET 60V 80A DFN-8L(5x6)
Datasheetpdf iconHXY MOSFET NVMFS5C670NLWFAFT3G-HXY
In-Stock: 99
99 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.2728$ 1.0819$ 1.08
10+$ 1.0563$ 0.8979$ 8.98
30+$ 0.9375$ 0.7969$ 23.91
100+$ 0.8024$ 0.6821$ 68.21
500+$ 0.7422$ 0.6309$ 315.45
1,000+$ 0.7162$ 0.6088$ 608.80
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingDFN-8L(5x6)
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)286pF
Current - Continuous Drain(Id)80A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation108W
Reverse Transfer Capacitance (Crss@Vds)257pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)4.136nF
Gate Charge(Qg)90nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece