lingxingic NE5534DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | NE5534DR(LX) |
| LCSC Part # | C49396707 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1 500uV 13V/us 100dB 800nA 24MHz 4mA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 38mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 24MHz | |
| Quiescent Current | 4mA | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-3V;3V~20V | |
| Single Supply | 6V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NE5534 is a single-channel high-performance low-noise operational amplifier featuring low noise, high gain, high slew rate, and high output drive capability. It supports both single-supply and dual-supply operation, and is widely used in instrumentation, industrial control, and audio amplification systems.
Features
AI Translation
- Wide supply voltage range: single supply 6V ~ 40V, dual supply ±3V ~ ±20V
- High unity-gain bandwidth: 24MHz (typical, without external compensation)
- High slew rate: 13V/μs (typical)
- Low input offset voltage
- Low input offset current
- Package: DIP8/SOP8
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2782 | $ 1.39 |
| 50+ | $ 0.2198 | $ 10.99 |
| 150+ | $ 0.1947 | $ 29.21 |
| 500+ | $ 0.1635 | $ 81.75 |
| 2,500+ | $ 0.1496 | $ 374.00 |
| 4,000+ | $ 0.1412 | $ 564.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 20nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 38mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 24MHz | |
| Quiescent Current | 4mA | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-3V;3V~20V | |
| Single Supply | 6V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NE5534 is a single-channel high-performance low-noise operational amplifier featuring low noise, high gain, high slew rate, and high output drive capability. It supports both single-supply and dual-supply operation, and is widely used in instrumentation, industrial control, and audio amplification systems.
Features
AI Translation
- Wide supply voltage range: single supply 6V ~ 40V, dual supply ±3V ~ ±20V
- High unity-gain bandwidth: 24MHz (typical, without external compensation)
- High slew rate: 13V/μs (typical)
- Low input offset voltage
- Low input offset current
- Package: DIP8/SOP8
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



