LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic NE5534P(LX) product image
  • NE5534P(LX) thumbnail 1
  • NE5534P(LX) thumbnail 2
  • NE5534P(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic NE5534P(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
NE5534P(LX)
LCSC Part #
C49396706
Packaging
DIP-8
Customer #
Key Attributes
1 500uV 13V/us 100dB 800nA 24MHz 4mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconlingxingic NE5534P(LX)
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3136$ 1.57
50+$ 0.2478$ 12.39
150+$ 0.2195$ 32.93
500+$ 0.1843$ 92.15
2,000+$ 0.1686$ 337.20
4,000+$ 0.1592$ 636.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufacturerlingxingic
PackagingDIP-8
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate13V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current800nA
Output Current38mA
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product24MHz
Quiescent Current4mA
Input Voltage Noise Density5nV/√Hz@1kHz
Rail to Rail-
Dual Supply-20V~-3V;3V~20V
Single Supply6V~40V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

NE5534 is a single-channel high-performance low-noise operational amplifier featuring low noise, high gain, high slew rate, and high output drive capability. It supports both single-supply and dual-supply operation, and is widely used in instrumentation, industrial control, and audio amplification systems.

Features

AI Translation
  • Wide supply voltage range: single supply 6V ~ 40V, dual supply ±3V ~ ±20V
  • High unity-gain bandwidth: 24MHz (typical, without external compensation)
  • High slew rate: 13V/μs (typical)
  • Low input offset voltage
  • Low input offset current
  • Package: DIP8/SOP8