LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52C24S product image
  • BZT52C24S thumbnail 1
  • BZT52C24S thumbnail 2
  • BZT52C24S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52C24SRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52C24S
LCSC Part #
C49396342
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 24V 200mW SOD-323
Datasheetpdf iconYONGYUTAI BZT52C24S
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0095$ 4.75
3,000+$ 0.0079$ 23.70
6,000+$ 0.007$ 42.00
24,000+$ 0.0063$ 151.20
51,000+$ 0.0058$ 295.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability