LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K1206L110AR product image
  • K1206L110AR thumbnail 1
  • K1206L110AR thumbnail 2
  • K1206L110AR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1206L110ARRoHS

Manufacturer
KUUAsian Brands
MPN
K1206L110AR
LCSC Part #
C49396282
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 1.1A 1206
Datasheetpdf iconKUU K1206L110AR
In-Stock: 3,470
3,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0436$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0303$ 9.09
1,000+$ 0.027$ 27.00
3,500+$ 0.0243$ 85.05
10,500+$ 0.023$ 241.50
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.1A
Current - Max100A
Power Dissipation600mW
Trip Current2.2A
Length3.2mm
Width1.6mm
Time to Trip(Max)100ms
Resistance @ 25℃60mΩ
Resistance - Post Trip (R1) (Max)280mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Surface Mount Devices
  • Standard 3216mm(1206mils) footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb-free solder reflow profiles.
  • Agency recognition: UL approved

Applications

AI Translation
  • Mobile phones - Battery and port protection
  • PC motherboards – Plug and Play protection
  • PDAs/Digital cameras
  • USB port protection
  • HDMI source protection
  • Game console port protection