KUU KPESD5V0S1BBN
| Manufacturer | KUUAsian Brands |
| MPN | KPESD5V0S1BBN |
| LCSC Part # | C49396277 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0072 | $ 0.36 |
| 500+ | $ 0.007 | $ 3.50 |
| 3,000+ | $ 0.0069 | $ 20.70 |
| 6,000+ | $ 0.0068 | $ 40.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



