SAMZO G4R202312
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | G4R202312 |
| LCSC Part # | C49393648 |
| Package | SMD |
| Customer # | |
| Description | With Bracket 5.15mm 12V 5.15mm Round Button No SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,545
3,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1306 | $ 0.65 |
50+ | $ 0.104 | $ 5.20 |
150+ | $ 0.0907 | $ 13.61 |
500+ | $ 0.0808 | $ 40.40 |
2,500+ | $ 0.0728 | $ 182.00 |
4,000+ | $ 0.0688 | $ 275.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$