HT(Shenzhen Jinyu Semicon) PTD60N02B
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PTD60N02B |
| LCSC Part # | C49384207 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 60A TO-252 |
| Description | 20V 60A 57W TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1043 $ 0.0991 | $ 0.50 |
50+ | $ 0.0831 $ 0.0790 | $ 3.95 |
150+ | $ 0.0725 $ 0.0689 | $ 10.34 |
500+ | $ 0.0645 $ 0.0613 | $ 30.65 |
2,500+ | $ 0.0581 $ 0.0552 | $ 138.00 |
5,000+ | $ 0.055 $ 0.0523 | $ 261.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$