hanxia HX 1.25-4P ST 200mm 28AWG
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX 1.25-4P ST 200mm 28AWG |
| LCSC Part # | C49384120 |
| Package | P=1.25mm |
| Customer # | |
| Key Attributes | hanxia terminal line 1.25mm double end same direction 4P 200mm 1 piece |
| Description | P=1.25mm Jumper Wires, Pre-Crimped Leads Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cable Assemblies/Jumper Wires, Pre-Crimped Leads Assemblies | |
| Manufacturer | hanxia | |
| Package | P=1.25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
820
820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1918 | $ 0.96 |
50+ | $ 0.1809 | $ 9.05 |
1,000+ | $ 0.1537 | $ 153.70 |
5,000+ | $ 0.1482 | $ 741.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$