HT(Shenzhen Jinyu Semicon) PGT08N033H
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PGT08N033H |
| LCSC Part # | C49384079 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 200A TOLL-8L |
| Description | 80V 2.1mΩ@10V 1 N-channel 268W TOLL-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,743
1,743
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7568 $ 0.7190 | $ 0.72 |
10+ | $ 0.614 $ 0.5833 | $ 5.83 |
30+ | $ 0.5426 $ 0.5155 | $ 15.47 |
100+ | $ 0.4713 $ 0.4478 | $ 44.78 |
500+ | $ 0.43 $ 0.4085 | $ 204.25 |
1,500+ | $ 0.4078 $ 0.3875 | $ 581.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$