LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas AD627ARZ-R7(TOKMAS) product image
  • AD627ARZ-R7(TOKMAS) thumbnail 1
  • AD627ARZ-R7(TOKMAS) thumbnail 2
  • AD627ARZ-R7(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas AD627ARZ-R7(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
AD627ARZ-R7(TOKMAS)
LCSC Part #
C49383087
Packaging
SOP-8
Customer #
Key Attributes
1 10uV 5V/us 300pA 100dB 3.8mA Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTokmas AD627ARZ-R7(TOKMAS)
In-Stock: 457
457 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.488$ 1.49
10+$ 1.2325$ 12.33
30+$ 1.0918$ 32.75
100+$ 0.9333$ 93.33
500+$ 0.8621$ 431.05
1,000+$ 0.8298$ 829.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTokmas
PackagingSOP-8
Settling time2.1us
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage10uV
Slew Rate5V/us
Input Offset Current(Ios)300pA
Input offset current drift(Ios TC)10pA/℃
Operating Temperature-40℃~+125℃
FeaturesExternal resistor gain;Zero drift / auto-zero;ESD protection
Ib - Input Bias Current300pA
Common Mode Rejection Ratio(CMRR)100dB
Output Current70mA
Noise density(eN)15nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current3.8mA
Dual Supply-18V~-2V;2V~18V
Rail to RailRail-to-rail output
Power Supply Rejection Ratio (PSRR)120dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Excellent DC specifications
  • Low offset voltage: ±50μV (max)
  • Low offset voltage drift: 0.2μV/°C (max)
  • Low input bias current: 1.5nA (max)
  • Excellent AC specifications
  • CMRR: 80dB @ G=1 (min)
  • Low input noise: 15nV/√Hz @ G=10
  • Input noise (0.1 Hz to 10 Hz): 1 μVₚ₋ₚ
  • -3dB bandwidth: 1.6MHz
  • Slew rate: 5V/μs
  • Gain set by 1 external resistor (gain range 1 to 1,000)
  • Supply voltage: ±2V to ±18V
  • Rail-to-rail voltage output
  • Operating temperature: –45°C to +125°C
  • Package: SOP8, MSOP8, and DFN3×3-8

Applications

AI Translation
  • Weigh scale bridge amplifier
  • Medical and ECG amplifier
  • Industrial process control
  • Precision data acquisition system
  • Pressure sensor