JNJOPTO JNJ-L-3036FW30-W4500926C2-SLW-J2
| Manufacturer |
JNJOPTO
Asian Brands |
| Mfr. Part # | JNJ-L-3036FW30-W4500926C2-SLW-J2 |
| LCSC Part # | C49382744 |
| Package | SMD2835 |
| Customer # | |
| Key Attributes | LED COLD WHITE WATER CLEAR SMD |
| Description | 6800K~15000K Top-mount Cold White SMD2835 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | JNJOPTO | |
| Package | SMD2835 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,640 
1,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0549 | $ 0.55 |
100+ | $ 0.0437 | $ 4.37 |
300+ | $ 0.0382 | $ 11.46 |
2,000+ | $ 0.034 | $ 68.00 |
4,000+ | $ 0.0306 | $ 122.40 |
10,000+ | $ 0.029 | $ 290.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$