LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
CHIN-BAN 1WF09-148005-00001 product image
  • 1WF09-148005-00001 thumbnail 1
  • 1WF09-148005-00001 thumbnail 2
  • 1WF09-148005-00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHIN-BAN 1WF09-148005-00001RoHS

Manufacturer
CHIN-BANAsian Brands
MPN
1WF09-148005-00001
LCSC Part #
C49375571
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
1 -25℃~+85℃ 5P 5 3mm 5A 250V 1x5P Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconCHIN-BAN 1WF09-148005-00001
Custom CablesMOQ 1pc
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0747$ 0.0673$ 0.67
100+$ 0.0594$ 0.0535$ 5.35
300+$ 0.0518$ 0.0467$ 14.01
800+$ 0.0461$ 0.0415$ 33.20
4,800+$ 0.0415$ 0.0374$ 179.52
9,600+$ 0.0392$ 0.0353$ 338.88
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCHIN-BAN
PackagingThrough Hole,P=3mm
Reference Series-
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Supplementary Features-
Operating Temperature-25℃~+85℃
Number of PINs5P
Number of PINs Per Row5
Plastic MaterialPA9T
Pitch3mm
Contact PlatingTin
Current Rating5A
X-Length of Bottom Edge on Board (Spacing Line)18.65mm
Voltage Rating (Max)250V
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.