MSKSEMI MS2188C50M5G
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS2188C50M5G |
| LCSC Part # | C49375254 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 370kHz Boost Fixed 5V SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MS2188 is a low standby power, high-efficiency synchronous boost DC-DC converter with a standby current of only 15uA. The device employs a fixed on-time PFM control scheme that automatically reduces switching frequency under light-load conditions to maintain high conversion efficiency. With only three external components, it can boost low input battery voltage to the required operating voltage. By utilizing proprietary control technology, the device features low standby power consumption and high efficiency at light loads, capable of regulating the output voltage while drawing only 15uA of input current, making it particularly suitable for applications with stringent requirements on extended standby time. The product is available in SOT23, SOT23-5, and SOT89-3 packages.
Features
- Low quiescent current: 15uA
- High efficiency: up to 93%
- Maximum operating frequency: 370KHz
- Output voltage: 2.2V~5.0V (step 0.1V)
- Start-up voltage: 0.9V
- Low ripple, low noise
- Available in SOT-23, SOT-23-5, SOT-89-3 packages
Applications
- Electronic devices powered by 1~2 dry cell batteries
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544 | $ 0.54 |
| 100+ | $ 0.0434 | $ 4.34 |
| 300+ | $ 0.0378 | $ 11.34 |
| 3,000+ | $ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0304 | $ 182.40 |
| 9,000+ | $ 0.0287 | $ 258.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Frequency - Switching | 370kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MS2188 is a low standby power, high-efficiency synchronous boost DC-DC converter with a standby current of only 15uA. The device employs a fixed on-time PFM control scheme that automatically reduces switching frequency under light-load conditions to maintain high conversion efficiency. With only three external components, it can boost low input battery voltage to the required operating voltage. By utilizing proprietary control technology, the device features low standby power consumption and high efficiency at light loads, capable of regulating the output voltage while drawing only 15uA of input current, making it particularly suitable for applications with stringent requirements on extended standby time. The product is available in SOT23, SOT23-5, and SOT89-3 packages.
Features
- Low quiescent current: 15uA
- High efficiency: up to 93%
- Maximum operating frequency: 370KHz
- Output voltage: 2.2V~5.0V (step 0.1V)
- Start-up voltage: 0.9V
- Low ripple, low noise
- Available in SOT-23, SOT-23-5, SOT-89-3 packages
Applications
- Electronic devices powered by 1~2 dry cell batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



