LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC FSA1156P6X-TP product image
  • FSA1156P6X-TP thumbnail 1
  • FSA1156P6X-TP thumbnail 2
  • FSA1156P6X-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC FSA1156P6X-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
FSA1156P6X-TP
LCSC Part #
C49375132
Packaging
SOT-363
Customer #
Key Attributes
3.9Ω 1.5V~5.5V SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC FSA1156P6X-TP
In-Stock: 2,455
2,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.195$ 0.98
50+$ 0.1521$ 7.61
150+$ 0.1338$ 20.07
500+$ 0.1108$ 55.40
3,000+$ 0.1006$ 301.80
6,000+$ 0.0945$ 567.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-363
FeaturesPower-off isolation;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels-
Ron3.9Ω
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a high-performance single-pole single-throw analog switch. It features ultra-low on-resistance and operates over a wide VCC voltage range of 1.65V to 5.5V. The device is fabricated using submicron CMOS technology to achieve fast switching speeds. The select input pin is TTL-level compatible.

Features

AI Translation
  • Low on-resistance: Ron = 1.5Ω at A = 5V
  • Control pin compatible with 1.8V logic levels
  • A pin can exceed VCC, enabling true isolation even during power failure
  • High off-state isolation: -100dB @ 100KHz
  • Low inter-channel crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed signal routing
  • Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones & TWS earphones
  • Audio, video, UART, USB2.0 signal & power routing