TECH PUBLIC TPG1157C6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPG1157C6 |
| LCSC Part # | C49375131 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.5V~5.5V 1.5Ω 1 SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 1.5Ω | |
| Number of Channels | 1 | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single-pole single-throw analog switch with extremely low on-resistance, operating over a wide supply voltage range of 1.65V to 5.5V. Fabricated using submicron CMOS process technology to achieve fast switching speeds. The select input is TTL-level compatible.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin can override VCC, enabling true isolation even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio, video, UART, USB2.0 signal and power routing
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2398 | $ 1.20 |
| 50+ | $ 0.1871 | $ 9.36 |
| 150+ | $ 0.1645 | $ 24.68 |
| 500+ | $ 0.1363 | $ 68.15 |
| 3,000+ | $ 0.1237 | $ 371.10 |
| 6,000+ | $ 0.1162 | $ 697.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.5V~5.5V | |
| Ron | 1.5Ω | |
| Number of Channels | 1 | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a high-performance single-pole single-throw analog switch with extremely low on-resistance, operating over a wide supply voltage range of 1.65V to 5.5V. Fabricated using submicron CMOS process technology to achieve fast switching speeds. The select input is TTL-level compatible.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin can override VCC, enabling true isolation even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed signal routing
- Low quiescent current (<2uA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio, video, UART, USB2.0 signal and power routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



