LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TS3USB30EDGSR-TP product image
  • TS3USB30EDGSR-TP thumbnail 1
  • TS3USB30EDGSR-TP thumbnail 2
  • TS3USB30EDGSR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS3USB30EDGSR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS3USB30EDGSR-TP
LCSC Part #
C49375124
Packaging
MSOP-10L
Customer #
Key Attributes
2 11Ω 2.5V~5.5V MSOP-10L Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC TS3USB30EDGSR-TP
In-Stock: 2,535
2,535 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3517$ 1.76
50+$ 0.274$ 13.70
150+$ 0.2407$ 36.11
500+$ 0.1992$ 99.60
2,500+$ 0.1807$ 451.75
4,000+$ 0.1696$ 678.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingMSOP-10L
FeaturesFault protection;Bidirectional analog channel
Operating Temperature-40℃~+85℃
Number of Channels2
Ron11Ω
Voltage - Supply2.5V~5.5V
Con4pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a bidirectional, low-power, dual-port high-speed USB 2.0 analog switch with integrated protection, designed specifically for USB Type-C systems. The device is configured as a dual 2:1 or 1:2 switch, optimized for USB 2.0 DP/DM lines in USB Type-C systems. Integrated overvoltage protection on the D+/- pins withstands voltages up to DC 30V, with an auto-shutdown circuit to protect downstream system components. GPIO control logic for SEL and QE is 1.8V compatible. Available in a lead-free and halogen-free MSOP-10L package, the device is ideal for mobile and space-constrained applications.

Features

AI Translation
  • Low on-resistance, Ron=10Ω
  • Differential 2:1 or 1:2 switch/multiplexer
  • +/- ports support overvoltage protection up to DC 30V
  • D+/- ports provide IEC 64000-4-5 surge protection: ±30V without external TVS
  • System-side clamp voltage pulse less than 9V, duration less than 200ns
  • Insertion loss: -1dB@200MHz, -2dB@650MHz, -3dB@1GHz
  • Wide supply voltage range: 2.5V ~ 5.5V

Applications

AI Translation
  • Mobile phones, tablets, and laptops
  • Any application using USB Type-C or Micro-B connectors