TECH PUBLIC FDMS86200-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMS86200-TP |
| LCSC Part # | C49375116 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 150V 50A PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 293pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.23nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load Switch
- High-Frequency Switching & Synchronous Rectification
- Active Clamp in Intermediate DC/DC Power Supply
In-Stock: 4,989
4,989 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7166 | $ 0.72 |
| 10+ | $ 0.5765 | $ 5.77 |
| 30+ | $ 0.5065 | $ 15.20 |
| 100+ | $ 0.4381 | $ 43.81 |
| 500+ | $ 0.3974 | $ 198.70 |
| 1,000+ | $ 0.3762 | $ 376.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 293pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 120W | |
| Reverse Transfer Capacitance (Crss@Vds) | 22pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.23nF | |
| Gate Charge(Qg) | 30nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Load Switch
- High-Frequency Switching & Synchronous Rectification
- Active Clamp in Intermediate DC/DC Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



