High Temperature Kapton Tape 0.05mm*5mm*33m Tawny
| Manufacturer |
dytape
Asian Brands |
| MPN | DYG5001-0533 |
| LCSC Part # | C49375052 |
| Packaging | - |
| Customer # | |
| Description | Insulating tape |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Safety & Security/Arc Flash Protection/Insulating tape | |
| Manufacturer | dytape | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
In-Stock:
49
49
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6279 | $ 0.63 |
10+ | $ 0.594 | $ 5.94 |
200+ | $ 0.5069 | $ 101.38 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$