LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI AD620BRZ-RL-JSM product image
  • AD620BRZ-RL-JSM thumbnail 1
  • AD620BRZ-RL-JSM thumbnail 2
  • AD620BRZ-RL-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI AD620BRZ-RL-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
AD620BRZ-RL-JSM
LCSC Part #
C49369931
Packaging
SOP-8
Customer #
Key Attributes
1.3mA 4uV 2V/us 161dB 600pA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconJSMSEMI AD620BRZ-RL-JSM
In-Stock: 3,578
3,578 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4303$ 2.43
10+$ 2.0665$ 20.67
30+$ 1.8369$ 55.11
100+$ 1.6024$ 160.24
500+$ 1.4973$ 748.65
1,000+$ 1.4521$ 1452.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerJSMSEMI
PackagingSOP-8
Quiescent Current1.3mA
Vos - Input Offset Voltage4uV
Slew Rate2V/us
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+85℃
FeaturesExternal resistor gain
Common Mode Rejection Ratio(CMRR)161dB
Ib - Input Bias Current600pA
Output Current19mA
Dual Supply-19V~-2.25V;2.25V~19V
Single Supply4.5V~38V
Noise density(eN)17nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)100nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The AD620BRZ is a low-cost, high-precision instrumentation amplifier that requires only a single external resistor to set gains from 1 to 10000. Available in an SOP-8 package with low quiescent current (only 1.3mA), it is ideal for battery-powered portable devices.

The AD620BRZ is a high-precision instrumentation amplifier featuring nonlinearity as low as 0.8ppm and a maximum input offset voltage of 20μV. It is well-suited for high-precision data acquisition systems, instrumentation, and sensor interfaces. In addition, its low noise, low input bias current, and low power consumption make it an excellent choice for medical applications such as ECG and blood pressure monitors.

With a low voltage noise of 17nV/√Hz at 1kHz, 1.8μVₚ₋ₚ from 0.1Hz to 10Hz, and a current noise of 0.45pA/√Hz, the AD620BRZ is ideal for preamplifier applications.

The AD620BRZ is well-suited for multiplexed applications.

Features

AI Translation
  • Easy to use
  • Gain set by external resistor (1 to 10000)
  • Wide supply voltage range (±2V to ±19V)
  • Superior performance vs. three op-amp instrumentation amplifiers
  • 8-pin SOP package
  • Low power, quiescent current 1.3mA
  • Excellent DC performance
  • Input offset voltage ±20μV max
  • Input bias current 2.0nA max
  • CMRR 108dB min (G = 10)
  • Low noise
  • Input noise voltage 17nV/√Hz at 1kHz
  • 1.8μVₚ₋ₚ (0.1Hz to 10Hz)
  • Excellent AC performance
  • Bandwidth 2038kHz (G = 1)
  • Operating temperature: -40°C to 85°C

Applications

AI Translation

Measurement Instruments ECG and Medical Applications Sensor Interface Data Acquisition Systems Industrial Process Control Battery and Mobile Devices