LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAT46WJ-JSM product image
  • BAT46WJ-JSM thumbnail 1
  • BAT46WJ-JSM thumbnail 2
  • BAT46WJ-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAT46WJ-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAT46WJ-JSM
LCSC Part #
C49369436
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 100V 1V@250mA 150mA SOD-323 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAT46WJ-JSM
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.65
200+$ 0.0256$ 5.12
600+$ 0.0217$ 13.02
3,000+$ 0.0194$ 58.20
9,000+$ 0.0173$ 155.70
21,000+$ 0.0163$ 342.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)1V@250mA
Reverse Leakage Current (Ir)5uA@75V
Current - Rectified150mA
Non-Repetitive Peak Forward Surge Current750mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-low forward voltage drop and fast switching characteristics