LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BAS70-05-JSM product image
  • BAS70-05-JSM thumbnail 1
  • BAS70-05-JSM thumbnail 2
  • BAS70-05-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BAS70-05-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BAS70-05-JSM
LCSC Part #
C49369185
Packaging
SOT-23
Customer #
Key Attributes
70V 1 Pair Common Cathode 1V@15mA 70mA SOT-23 Single Diodes RoHS
Datasheetpdf iconJSMSEMI BAS70-05-JSM
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0176$ 0.88
500+$ 0.0137$ 6.85
3,000+$ 0.0115$ 34.50
6,000+$ 0.0101$ 60.60
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSOT-23
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)70V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)1V@15mA
Reverse Leakage Current (Ir)100nA@50V
Current - Rectified70mA
Non-Repetitive Peak Forward Surge Current100mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low forward voltage
  • Fast switching
  • Lead-free version available
  • SOT23