LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IP4220CZ6-JSM product image
  • IP4220CZ6-JSM thumbnail 1
  • IP4220CZ6-JSM thumbnail 2
  • IP4220CZ6-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IP4220CZ6-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IP4220CZ6-JSM
LCSC Part #
C49368865
Packaging
SOT-23-6
Customer #
Key Attributes
7.5V 5V SOT-23-6 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI IP4220CZ6-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0438$ 4.38
300+$ 0.038$ 11.40
3,000+$ 0.0336$ 100.80
6,000+$ 0.0302$ 181.20
9,000+$ 0.0284$ 255.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOT-23-6
Clamping Voltage15V;18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4.5A@8/20us;17A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us;300W@8/20us
Voltage - Breakdown7.5V
typeTVS
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IP4220CZ6-JSM is an ultra-low capacitance TVS array utilizing advanced monolithic silicon technology, offering fast response time and low ESD clamping voltage, making it an ideal solution for protecting voltage-sensitive high-speed data lines. The IP4220CZ6-JSM features ultra-low capacitance with a typical value of 0.6 pF, compliant with IEC 61000-4-2 (ESD) standards for air discharge ±15kV and contact discharge ±8kV. It is housed in a 6-pin lead-free SOT23-6 package. The combination of compact size, ultra-low capacitance, and high ESD surge capability makes it well-suited for high-speed port applications such as multimedia interfaces.

Features

AI Translation
  • Ultra-low capacitance: 0.6pF typical (I/O - GND)
  • Ultra-low leakage: nanoamp level
  • Low operating voltage: 5.0V
  • Protects up to 4 data lines and 1 power line
  • Low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test: Air discharge: ±20kV; Contact discharge: ±15kV
    • IEC 61000-4-5 (Lightning Surge) 4.5A (8/20μs)
  • SOT23-6 package
  • RoHS compliant

Applications

AI Translation
  • Displays and flat panel displays
  • Set-top boxes and digital TVs
  • Video graphics cards
  • Digital Video Interface (DVI)
  • Laptops
  • PCI Express and serial SATA ports