LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI PRTR5V0U2X-JSM product image
  • PRTR5V0U2X-JSM thumbnail 1
  • PRTR5V0U2X-JSM thumbnail 2
  • PRTR5V0U2X-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI PRTR5V0U2X-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
PRTR5V0U2X-JSM
LCSC Part #
C49366191
Packaging
SOT-143
Customer #
Key Attributes
7.5V 5V SOT-143 TVS Diodes RoHS
Datasheetpdf iconJSMSEMI PRTR5V0U2X-JSM
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0509$ 0.51
100+$ 0.0405$ 4.05
300+$ 0.0354$ 10.62
3,000+$ 0.0315$ 94.50
6,000+$ 0.0284$ 170.40
9,000+$ 0.0268$ 241.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSMSEMI
PackagingSOT-143
Clamping Voltage15V;18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us;4A@8/20us
Peak Pulse Power Dissipation (Ppp)45W@8/20us;60W@8/20us
Voltage - Breakdown7.5V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 45W (8/20μs) peak pulse power
  • Low capacitance ESD protection
  • SOT-143 package
  • RoHS compliant
  • Matte tin leads (lead-free)
  • Protects two high-speed data lines and Vcc
  • Compliant with IEC61000-4-2 Level 4: contact discharge >15kV, air discharge >20kV

Applications

AI Translation
  • I²C bus protection
  • ISDN S/T interface
  • Ethernet 10/100 BaseT
  • Portable electronics
  • Video line protection