JSMSEMI PESD15VL2BT,215-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | PESD15VL2BT,215-JSM |
| LCSC Part # | C49364076 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 43V 200W@8/20us 17.1V Bidirectional 15V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 43V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 17.1V | |
| Number of Channels | 2 | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is designed for applications requiring transient overvoltage protection, suitable for safeguarding voltage- and ESD-sensitive components in computers, printers, business machines, communication systems, medical equipment, and other applications. This series is particularly suited for board-space-constrained designs, intended to protect sensitive components connected to power, data, and transmission lines against overvoltage caused by ESD, cable discharge events, and electrical fast transients.
Features
- IEC61000-4-2 (ESD) ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Peak pulse power 350 (200) W (tp = 8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Operating voltage range: 3.3V to 24V
- Low leakage current
Applications
- Mobile phones & accessories
- Microprocessor devices
- Personal digital assistants
- Laptops, desktops & servers
- Portable instruments
- Networking & telecommunications
- Serial & parallel ports
- Peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358 | $ 0.72 |
| 200+ | $ 0.0281 | $ 5.62 |
| 600+ | $ 0.0238 | $ 14.28 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.019 | $ 171.00 |
| 21,000+ | $ 0.0178 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Clamping Voltage | 43V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 17.1V | |
| Number of Channels | 2 | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is designed for applications requiring transient overvoltage protection, suitable for safeguarding voltage- and ESD-sensitive components in computers, printers, business machines, communication systems, medical equipment, and other applications. This series is particularly suited for board-space-constrained designs, intended to protect sensitive components connected to power, data, and transmission lines against overvoltage caused by ESD, cable discharge events, and electrical fast transients.
Features
- IEC61000-4-2 (ESD) ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- Peak pulse power 350 (200) W (tp = 8/20μs)
- Protects two bidirectional lines
- Low clamping voltage
- Operating voltage range: 3.3V to 24V
- Low leakage current
Applications
- Mobile phones & accessories
- Microprocessor devices
- Personal digital assistants
- Laptops, desktops & servers
- Portable instruments
- Networking & telecommunications
- Serial & parallel ports
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



