LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y503216MECC2X product image
  • Y503216MECC2X thumbnail 1
  • Y503216MECC2X thumbnail 2
  • Y503216MECC2X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y503216MECC2XRoHS

Manufacturer
JLYEAsian Brands
MPN
Y503216MECC2X
LCSC Part #
C49363533
Packaging
SMD5032-2P
Customer #
Key Attributes
Crystal 16MHz ±20ppm 10pF SMD5032-2P
Datasheetpdf iconJLYE Y503216MECC2X
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1948$ 0.1851$ 0.93
50+$ 0.1531$ 0.1455$ 7.28
150+$ 0.1351$ 0.1284$ 19.26
1,000+$ 0.1145$ 0.1088$ 108.80
2,000+$ 0.1045$ 0.0993$ 198.60
5,000+$ 0.0985$ 0.0936$ 468.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD5032-2P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Frequency16MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High-reliability environmental performance

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products