LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JLYE Y322526MABCX product image
  • Y322526MABCX thumbnail 1
  • Y322526MABCX thumbnail 2
  • Y322526MABCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JLYE Y322526MABCXRoHS

Manufacturer
JLYEAsian Brands
MPN
Y322526MABCX
LCSC Part #
C49363522
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 6pF SMD3225-4P
Datasheetpdf iconJLYE Y322526MABCX
In-Stock: 4,990
4,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.057$ 0.0542$ 0.54
100+$ 0.0447$ 0.0425$ 4.25
300+$ 0.0386$ 0.0367$ 11.01
3,000+$ 0.0353$ 0.0336$ 100.80
6,000+$ 0.0316$ 0.0301$ 180.60
9,000+$ 0.0297$ 0.0283$ 254.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJLYE
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance6pF
Normal temperature Frequency Tolerance±10ppm
Frequency26MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD crystal unit.
  • High reliability environmental adaptability

Applications

AI Translation
  • Smartphones
  • SiP modules
  • Reference clock for various compact portable consumer products