LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BAT WIRELESS BWSMA-KWE-Z3.5*4.2

Manufacturer
BAT WIRELESSAsian Brands
MPN
BWSMA-KWE-Z3.5*4.2
LCSC Part #
C49363494
Packaging
DIP
Customer #
Key Attributes
Inner hole Board Side Elbow -40℃~+85℃ 6GHz 50Ω DIP Coaxial Connector (RF) Adapters RoHS
DatasheetBAT WIRELESS BWSMA-KWE-Z3.5*4.2
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerBAT WIRELESS
PackagingDIP
InterfaceInner hole
Connector TypeBoard Side
StyleElbow
Operating Temperature Range-40℃~+85℃
Frequency6GHz
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.