FOSAN FMMT491-6AF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | FMMT491-6AF |
| LCSC Part # | C49363383 |
| Package | SOT-23 |
| Customer # | |
| Description | 300 NPN 1 NPN 250mW 1A 60V SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0356 | $ 0.36 |
100+ | $ 0.0279 | $ 2.79 |
300+ | $ 0.024 | $ 7.20 |
3,000+ | $ 0.0212 | $ 63.60 |
6,000+ | $ 0.0189 | $ 113.40 |
9,000+ | $ 0.0177 | $ 159.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$