FOSAN 2SA1213Y-2AF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | 2SA1213Y-2AF |
| LCSC Part # | C49363382 |
| Package | SOT-89-3L |
| Customer # | |
| Description | 70 1 PNP PNP 500mW 2A 50V SOT-89-3L Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
965
965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0847 | $ 0.42 |
50+ | $ 0.0664 | $ 3.32 |
150+ | $ 0.0572 | $ 8.58 |
1,000+ | $ 0.0503 | $ 50.30 |
2,000+ | $ 0.0448 | $ 89.60 |
5,000+ | $ 0.0421 | $ 210.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$