CND-tek YX-A11-R250828-R0830
| Manufacturer | CND-tekAsian Brands |
| MPN | YX-A11-R250828-R0830 |
| LCSC Part # | C49363310 |
| Packaging | - |
| Customer # | |
| Key Attributes | Transmitter 8uH 103mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | CND-tek | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 8uH | |
| DC Resistance(DCR) | 103mΩ | |
| Number of Coils | Single Coil, Single Layer | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5148 | $ 0.51 |
| 10+ | $ 0.4088 | $ 4.09 |
| 30+ | $ 0.3627 | $ 10.88 |
| 100+ | $ 0.3058 | $ 30.58 |
| 500+ | $ 0.2797 | $ 139.85 |
| 1,000+ | $ 0.2644 | $ 264.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



