LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEGSON 15EDGKR-3.81-05P-14-00A(H) product image
  • 15EDGKR-3.81-05P-14-00A(H) thumbnail 1
  • 15EDGKR-3.81-05P-14-00A(H) thumbnail 2
  • 15EDGKR-3.81-05P-14-00A(H) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DEGSON 15EDGKR-3.81-05P-14-00A(H)RoHS

Manufacturer
DEGSONAsian Brands
MPN
15EDGKR-3.81-05P-14-00A(H)
LCSC Part #
C49352924
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
7A 1x5P 5P -40℃~+105℃ 3.81mm Green Female Plug 5 Hinged (Snap On) 1 Through Hole,P=3.81mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconDEGSON 15EDGKR-3.81-05P-14-00A(H)
Custom CablesMOQ 1pc
In-Stock: 1,157
1,157 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2926$ 1.29
10+$ 1.0751$ 10.75
30+$ 0.9553$ 28.66
100+$ 0.8213$ 82.13
500+$ 0.7614$ 380.70
1,100+$ 0.733$ 806.30
Standard Packaging1100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDEGSON
PackagingThrough Hole,P=3.81mm
Current Rating7A
Number of Positions or Pins1x5P
Number of Pins5P
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating250V
Operating Temperature-40℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypeFemale Plug
Number of PINs Per Row5
Termination StyleHinged (Snap On)
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.