launchip LHC204SA2K0047SWAX
| Manufacturer |
launchip
Asian Brands |
| Mfr. Part # | LHC204SA2K0047SWAX |
| LCSC Part # | C49352912 |
| Package | 0201 |
| Customer # | |
| Description | ±10% 4V 200nF 0201 Silicon Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Silicon Capacitors | |
| Manufacturer | launchip | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
164
164
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3399 | $ 2.34 |
10+ | $ 2.0054 | $ 20.05 |
30+ | $ 1.7967 | $ 53.90 |
100+ | $ 1.5819 | $ 158.19 |
500+ | $ 1.4853 | $ 742.65 |
1,000+ | $ 1.4438 | $ 1443.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$