STE STE0402X104J3950FB
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | STE0402X104J3950FB |
| LCSC Part # | C49352891 |
| Package | 0402 |
| Customer # | |
| Description | 100kΩ ±5% 0402 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,650
9,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.016 | $ 0.80 |
500+ | $ 0.0125 | $ 6.25 |
1,500+ | $ 0.0106 | $ 15.90 |
10,000+ | $ 0.0094 | $ 94.00 |
20,000+ | $ 0.0084 | $ 168.00 |
50,000+ | $ 0.0079 | $ 395.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$