Nantong Jianghai Capacitor ECS2WBZ391MLB300040V
| Manufacturer |
Nantong Jianghai Capacitor
Asian Brands |
| Mfr. Part # | ECS2WBZ391MLB300040V |
| LCSC Part # | C493459 |
| Package | Through Hole,D30xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 390uF ±20% 450V TH |
| Description | 390uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D30xL40mm 3000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Package | Through Hole,D30xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
777
777
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4306 | $ 4.43 |
10+ | $ 3.7685 | $ 37.69 |
50+ | $ 3.376 | $ 168.80 |
100+ | $ 2.9787 | $ 297.87 |
500+ | $ 2.7952 | $ 1397.60 |
1,000+ | $ 2.7123 | $ 2712.30 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$