LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
xinyijing X32KHS32A125RT product image
  • X32KHS32A125RT thumbnail 1
  • X32KHS32A125RT thumbnail 2
  • X32KHS32A125RT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

xinyijing X32KHS32A125RTRoHS

Manufacturer
xinyijingAsian Brands
MPN
X32KHS32A125RT
LCSC Part #
C49339031
Packaging
SMD3215-2P
Customer #
Key Attributes
±20ppm 12.5pF ±20ppm SMD3215-2P Crystals RoHS
Datasheetpdf iconxinyijing X32KHS32A125RT
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1641$ 0.82
50+$ 0.13$ 6.50
150+$ 0.1153$ 17.30
500+$ 0.0971$ 48.55
3,000+$ 0.089$ 267.00
6,000+$ 0.0841$ 504.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
Manufacturerxinyijing
PackagingSMD3215-2P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Equivalent Series Resistance(ESR)55kΩ
Normal temperature Frequency Tolerance±20ppm
Frequency32.768kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece