XR XRACM3225-2P-900-T04
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRACM3225-2P-900-T04 |
| LCSC Part # | C49338562 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Description | 120mΩ 2 90Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,795
1,795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1351 $ 0.1284 | $ 0.64 |
50+ | $ 0.1075 $ 0.1022 | $ 5.11 |
150+ | $ 0.0937 $ 0.0891 | $ 13.37 |
500+ | $ 0.0833 $ 0.0792 | $ 39.60 |
2,000+ | $ 0.075 $ 0.0713 | $ 142.60 |
4,000+ | $ 0.0709 $ 0.0674 | $ 269.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$