Chinocera HGC0402R5105K350NTEJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HGC0402R5105K350NTEJ |
| LCSC Part # | C49333228 |
| Package | 0402 |
| Customer # | |
| Description | 1uF X5R ±10% 35V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
44,700
44,700
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0133 | $ 0.67 |
500+ | $ 0.0103 | $ 5.15 |
1,500+ | $ 0.0086 | $ 12.90 |
10,000+ | $ 0.0076 | $ 76.00 |
20,000+ | $ 0.0067 | $ 134.00 |
50,000+ | $ 0.0062 | $ 310.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$