TECH PUBLIC SN74AUP1G125DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1G125DBVR-TP |
| LCSC Part # | C49333175 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 0.8V~3.6V 1 1 2.4ns@3.3V,5pF 500nA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a single-bus buffer/line driver with tri-state output. When the output enable signal is high, the output is disabled; conversely, when the output enable signal is low, true data is transmitted from input A to output Y.
Features
AI Translation
- Wide supply voltage range: 0.8V ~ 3.6V
- Inputs tolerant up to 3.6V
- IOFF feature supports partial power-down mode
- Low quiescent current, ICC max = 0.5μA
- ESD protection exceeds JESD 22 standard
Applications
AI Translation
- Audio/video receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Power supplies
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 2,880
2,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0482 | $ 0.48 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0328 | $ 9.84 |
| 3,000+ | $ 0.0289 | $ 86.70 |
| 6,000+ | $ 0.0258 | $ 154.80 |
| 9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Voltage - Supply | 0.8V~3.6V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 4mA | |
| Series | 74AUP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,5pF | |
| Quiescent Current | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a single-bus buffer/line driver with tri-state output. When the output enable signal is high, the output is disabled; conversely, when the output enable signal is low, true data is transmitted from input A to output Y.
Features
AI Translation
- Wide supply voltage range: 0.8V ~ 3.6V
- Inputs tolerant up to 3.6V
- IOFF feature supports partial power-down mode
- Low quiescent current, ICC max = 0.5μA
- ESD protection exceeds JESD 22 standard
Applications
AI Translation
- Audio/video receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Power supplies
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



