TECH PUBLIC SN74AUP1G07DRLR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1G07DRLR-TP |
| LCSC Part # | C49333173 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | 0.8V~3.6V 1 1 500nA 2.2ns@3.3V,5pF SOT-553 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 500nA | |
| Propagation Delay | 2.2ns@3.3V,5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74AUP1G07 is a single non-inverting buffer with open-drain output. The open-drain output can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current: I<sub>CC</sub> = 0.5μA (maximum)
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/video receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 3,895
3,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0982 | $ 0.49 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0663 | $ 9.95 |
| 500+ | $ 0.0583 | $ 29.15 |
| 2,500+ | $ 0.052 | $ 130.00 |
| 4,000+ | $ 0.0488 | $ 195.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 500nA | |
| Propagation Delay | 2.2ns@3.3V,5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74AUP1G07 is a single non-inverting buffer with open-drain output. The open-drain output can be connected with other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current: I<sub>CC</sub> = 0.5μA (maximum)
- ESD protection exceeds JESD 22: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
AI Translation
- Audio/video receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



