LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX809TEXR-TP product image
  • MAX809TEXR-TP thumbnail 1
  • MAX809TEXR-TP thumbnail 2
  • MAX809TEXR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX809TEXR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX809TEXR-TP
LCSC Part #
C49333166
Packaging
SOT-323
Customer #
Key Attributes
Active Low 1V~5.5V SOT-323 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX809TEXR-TP
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1329$ 0.66
50+$ 0.1041$ 5.21
150+$ 0.0897$ 13.46
500+$ 0.0789$ 39.45
3,000+$ 0.0703$ 210.90
6,000+$ 0.066$ 396.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-323
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
Standby Current3uA
Threshold Voltage3.08V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical quiescent current: 3μA
  • No external components required
  • Vcc transient immunity
  • Guaranteed valid logic output down to Vcc = 1.0V
  • Push-pull active-low reset output
  • SOT323 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset