LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM2674MX-3.3-TP product image
  • LM2674MX-3.3-TP thumbnail 1
  • LM2674MX-3.3-TP thumbnail 2
  • LM2674MX-3.3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM2674MX-3.3-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM2674MX-3.3-TP
LCSC Part #
C49333158
Packaging
SOP-8
Customer #
Key Attributes
300kHz Fixed 3.3V 500mA SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTECH PUBLIC LM2674MX-3.3-TP
In-Stock: 2,476
2,476 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0418$ 1.04
10+$ 0.8334$ 8.33
30+$ 0.7301$ 21.90
100+$ 0.6251$ 62.51
500+$ 0.5637$ 281.85
1,000+$ 0.5314$ 531.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching300kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeFixed
Operating Voltage6V~40V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current500mA
Quiescent Current5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Available in 3.3V, 5V, 12V, and adjustable output voltage versions
  • Wide input voltage range, up to 40V
  • Guaranteed 0.5A output current
  • High efficiency
  • Only 4 external components required
  • 300 kHz fixed-frequency internal oscillator
  • TTL shutdown capability with low-power standby mode
  • Compatible with standard off-the-shelf inductors
  • Thermal shutdown and current limiting protection
  • Adjustable version output voltage range: 1.23V ~ 37V, maximum ±4% deviation over input voltage and load conditions
  • Low quiescent current: 50μA (typical)
  • RoHS and halogen-free compliant
  • Compact package: SOP-8

Applications

AI Translation
  • Industrial Equipment
  • Sensor Power Modules
  • PLC Control Boards
  • DSL Modems
  • Access Point Routers