HYHONGYEX PTHS322512-R68M
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | PTHS322512-R68M |
| LCSC Part # | C49333084 |
| Package | 1210 |
| Customer # | |
| Description | 680nH Molded Inductor 7.7A 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1355 | $ 0.68 |
50+ | $ 0.1079 | $ 5.40 |
150+ | $ 0.0942 | $ 14.13 |
500+ | $ 0.0838 | $ 41.90 |
3,000+ | $ 0.0756 | $ 226.80 |
6,000+ | $ 0.0714 | $ 428.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$